Bahco Hexagon Nut Driver, 12 mm Tip, 150 mm Blade, 267mm Overall
- RS Stock No.:
- 124-6341
- Mfr. Part No.:
- B198.120.150
- Brand:
- Bahco
Subtotal (1 unit)*
$48.59
(exc. GST)
$53.45
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 30 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $48.59 |
*price indicative
- RS Stock No.:
- 124-6341
- Mfr. Part No.:
- B198.120.150
- Brand:
- Bahco
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Bahco | |
| Product Type | Nut Driver | |
| Tip Type | Hexagon | |
| Screwdriver Type | Hex | |
| Non-Sparking | No | |
| Tip Size | 12 mm | |
| Blade Length | 150mm | |
| Overall Length | 267mm | |
| Blade Material | High Alloy Steel | |
| Handle Material | 75% Rubber | |
| Height Safe | No | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Bahco | ||
Product Type Nut Driver | ||
Tip Type Hexagon | ||
Screwdriver Type Hex | ||
Non-Sparking No | ||
Tip Size 12 mm | ||
Blade Length 150mm | ||
Overall Length 267mm | ||
Blade Material High Alloy Steel | ||
Handle Material 75% Rubber | ||
Height Safe No | ||
Standards/Approvals No | ||
RoHS Status: Exempt
- COO (Country of Origin):
- ES
Bahco Nut Drivers
Bahco nut driver screwdrivers with a chrome plated steel alloy blade.
Two component handle with vertical groves for comfortable grip
Black finish tip for higher accuracy
Handle marking for quick identification of the tip
Related links
- Bahco Hexagon Nut Driver 150 mm Blade, 267 mm Overall
- Bahco Hexagon Nut Driver 150 mm Blade, 267 mm Overall
- Bahco Hexagon Nut Driver 150 mm Blade, 267 mm Overall
- Bahco Hexagon Nut Driver 150 mm Blade, 267 mm Overall
- Bahco Hexagon Nut Driver 150 mm Blade, 267 mm Overall
- Bahco Hexagon Nut Driver 150 mm Blade, 267 mm Overall
- Bahco Hexagon Nut Driver 150 mm Blade, 267 mm Overall
- Bahco Hexagon Nut Driver 150 mm Blade, 255 mm Overall
