Schurter PC Board Non Resettable Fuse 1.6A, 125V ac/dc
- RS Stock No.:
- 865-7821
- Mfr. Part No.:
- 0034.4223
- Brand:
- Schurter
On back order for despatch 16/10/2024, delivery within 10 working days from despatch date.
Price (ex. GST) Each (In a Pack of 10)
$3.444
(exc. GST)
$3.788
(inc. GST)
Units | Per unit | Per Pack* |
---|---|---|
10 + | $3.444 | $34.44 |
*price indicative
- RS Stock No.:
- 865-7821
- Mfr. Part No.:
- 0034.4223
- Brand:
- Schurter
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- CH
Product Details
Schurter MSF Quick Acting F
Schurter MSF series sub miniature fuses are directly solder able on printed circuit boards. The MSF series has a thermoplastic body and tin-plated copper terminals. All fuses are highly reliable and extremely good quality.
Quick Acting F
6.4mm
Various models available
6.4mm
Various models available
For products that are Customized and under Non-cancellable & Non-returnable, Sales & Conditions apply.
PCB Wire Ended
All fuses have Thermoplaste Polyamide bodies
Specifications
Attribute | Value |
---|---|
Current Rating | 1.6A |
Voltage Rating | 125V ac/dc |
Fuse Speed | F |
Body Material | Thermoplastic |
Minimum Operating Temperature | -25°C |
Maximum Operating Temperature | +85°C |
Related links
- Schurter PC Board Non Resettable Fuse 2A, 125V ac/dc
- Schurter PC Board Non Resettable Fuse, Axial 7A, 125V ac/dc
- Schurter PC Board Non Resettable Fuse, Axial 10A, 125V ac/dc
- Schurter PC Board Non Resettable Fuse, Axial 125mA, 125V ac/dc
- Schurter PC Board Non Resettable Fuse, Axial 2A, 125V ac/dc
- Schurter PC Board Non Resettable Fuse, Axial 1A, 125V ac/dc
- Schurter PC Board Non Resettable Fuse, Axial 500mA, 125V ac/dc
- Schurter PC Board Non Resettable Fuse, Axial 5A, 125V ac/dc