Schurter PC Board Non Resettable Fuse, Axial 500mA, 125V ac/dc
- RS Stock No.:
- 167-6254
- Mfr. Part No.:
- 7010.6340.13
- Brand:
- Schurter
280 In Global stock for delivery within 10 working day(s)
Price (ex. GST) Each (In a Pack of 5)
$4.20
(exc. GST)
$4.62
(inc. GST)
Units | Per unit | Per Pack* |
---|---|---|
5 - 20 | $4.20 | $21.00 |
25 - 45 | $4.096 | $20.48 |
50 + | $4.034 | $20.17 |
*price indicative
- RS Stock No.:
- 167-6254
- Mfr. Part No.:
- 7010.6340.13
- Brand:
- Schurter
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- FR
Product Details
172321 series fuses
Axial component fuses designed for direct solder mounting on PCB.
Fast-acting 2.3 x 8 mm fuses.
High breaking capacity.
Ceramic tube with clear insulating sleeve.
Fast-acting 2.3 x 8 mm fuses.
High breaking capacity.
Ceramic tube with clear insulating sleeve.
Standards
NF C 93-435 (HA 81), CCQ, GAM T1, LNZ listed
For products that are Customized and under Non-cancellable & Non-returnable, Sales & Conditions apply.
PCB Wire Ended
All fuses have Thermoplaste Polyamide bodies
Specifications
Attribute | Value |
---|---|
Current Rating | 500mA |
Lead Orientation | Axial |
Voltage Rating | 125V ac/dc |
Fuse Speed | F |
Body Material | Ceramic |
Body Diameter | 2.36mm |
Body Height | 8mm |
Wire Length | 34mm |
Breaking Capacity at Maximum Voltage Rating | 300 A @ 125 V ac/V dc |
Minimum Operating Temperature | -55°C |
Maximum Operating Temperature | +85°C |
Wire Diameter | 0.62mm |
Related links
- Schurter PC Board Non Resettable Fuse, Axial 500mA, 125V ac/dc
- Littelfuse PC Board Non Resettable Fuse, Axial 500mA, 125V ac/dc
- RS PRO PC Board Non Resettable Fuse, Axial 500mA, 125V ac/dc
- Schurter PC Board Non Resettable Fuse, Axial 500mA, 125 V ac, 250V dc
- Schurter PC Board Non Resettable Fuse, Axial 2A, 125V ac/dc
- Schurter PC Board Non Resettable Fuse, Axial 1A, 125V ac/dc
- Schurter PC Board Non Resettable Fuse, Axial 7A, 125V ac/dc
- Schurter PC Board Non Resettable Fuse, Axial 125mA, 125V ac/dc