- RS Stock No.:
- 173-9705
- Mfr. Part No.:
- 7010.6310.13
- Brand:
- Schurter
100 In Global stock for delivery within 10 working day(s)
Added
Price (ex. GST) Each (In a Bag of 100)
$3.541
(exc. GST)
$3.895
(inc. GST)
Units | Per unit | Per Bag* |
100 - 400 | $3.541 | $354.10 |
500 + | $3.187 | $318.70 |
*price indicative |
- RS Stock No.:
- 173-9705
- Mfr. Part No.:
- 7010.6310.13
- Brand:
- Schurter
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- FR
Product Details
172321 series fuses
Axial component fuses designed for direct solder mounting on PCB.
Fast-acting 2.3 x 8 mm fuses.
High breaking capacity.
Ceramic tube with clear insulating sleeve.
Fast-acting 2.3 x 8 mm fuses.
High breaking capacity.
Ceramic tube with clear insulating sleeve.
Standards
NF C 93-435 (HA 81), CCQ, GAM T1, LNZ listed
Schurter Axial F Leaded PCB Mount Fuse
The Schurter axial F leaded fuse is designed for direct solder mounting on PCB. This axial lead is made up of tin-plated copper. It is a fast-acting fuse with high breaking capacity. Its service temperature ranges between -55°C and 85°C.
Features and Benefits
Breaking capacity is 300A at 125VAC
Ceramic tube
Current rating is 125mA
Lightweight
Maximum voltage is 125VAC/VDC
Operating temperature ranges between -55°C and 85°C
Quick acting
Ceramic tube
Current rating is 125mA
Lightweight
Maximum voltage is 125VAC/VDC
Operating temperature ranges between -55°C and 85°C
Quick acting
Applications
Electronic applications
PCBs
PCBs
Certifications
CCQ
CSA C22.2 no. 248.14
GAM T1
LNZ listed
NF C 93-435 (HA 81)
UL 248-14
CSA C22.2 no. 248.14
GAM T1
LNZ listed
NF C 93-435 (HA 81)
UL 248-14
For products that are Customized and under Non-cancellable & Non-returnable, Sales & Conditions apply.
PCB Wire Ended
All fuses have Thermoplaste Polyamide bodies
Specifications
Attribute | Value |
---|---|
Current Rating | 125mA |
Lead Orientation | Axial |
Voltage Rating | 125V ac/dc |
Fuse Speed | F |
Body Material | Ceramic |
Body Diameter | 2.36mm |
Body Height | 8mm |
Wire Length | 34mm |
Minimum Operating Temperature | -55°C |
Maximum Operating Temperature | +85°C |
Wire Diameter | 0.62mm |
Related links
- RS PROSMD Non Resettable Fuse 0.5A, 250V
- RS PROSMD Non Resettable Fuse 25A, 250V
- LittelfusePC Board Non Resettable Fuse 125V ac/dc
- RS PROSMD Non Resettable Fuse 1.5A, 125V
- LittelfuseSMD Non Resettable Fuse 1.75A, 63V
- RS PROSMD Non Resettable Fuse 250mA, 125V
- RS PROSMD Non Resettable Fuse
- SchurterSMD Non Resettable Fuse 1A