- RS Stock No.:
- 895-1735
- Mfr. Part No.:
- 0476003.MR
- Brand:
- Littelfuse
On back order for despatch 09/05/2024, delivery within 10 working days from despatch date.
Added
Price (ex. GST) Each (In a Pack of 10)
$1.92
(exc. GST)
$2.11
(inc. GST)
Units | Per unit | Per Pack* |
10 - 40 | $1.92 | $19.20 |
50 + | $1.897 | $18.97 |
*price indicative |
- RS Stock No.:
- 895-1735
- Mfr. Part No.:
- 0476003.MR
- Brand:
- Littelfuse
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- PH
Product Details
Littelfuse 476 Series
Littelfuse 476 series are one of the smallest 250V rated fuse available. These fuses are designed to provide primary circuit protection for compact high voltage applications.
Applications:
LED lighting.
LCD/LED tv's
White goods.
Power supply Units.
LED lighting.
LCD/LED tv's
White goods.
Power supply Units.
For products that are Customized and under Non-cancellable & Non-returnable, Sales & Conditions apply.
Surface Mount Technology
Surface mount fuses offer considerable space (and time) saving features for low voltage applications. The FF types are ideal for protection of high value silicon IC's e.g. alarm systems, audio/visual equipment, computer boards, portable telephones, power supplies, medical apparatus etc.
Specifications
Attribute | Value |
---|---|
Current Rating | 3A |
Voltage Rating | 250V |
Fuse Speed | F |
Body Material | Ceramic |
Body Length | 6.1mm |
Body Width | 2.69mm |
Body Height | 3.15mm |
Minimum Operating Temperature | -55°C |
Maximum Operating Temperature | +125°C |
Series | 476 |
Resistance | 27.7mΩ |
Terminal Material | Brass, Silver Plated |
Dimensions | 6.1 x 2.69 x 3.15mm |
Related links
- RS PROPC Board Non Resettable Fuse 250V ac
- RS PROSMD Non Resettable Fuse 0.5A, 250V
- RS PROSMD Non Resettable Fuse 1.5A, 125V
- WickmannSMD Non Resettable Fuse 3A, 250V
- RS PROSMD Non Resettable Fuse 250mA, 125V
- EatonPC Board Non Resettable Fuse 250V ac
- RS PROSMD Non Resettable Fuse
- SchurterSMD Non Resettable Fuse 1A