Schurter SMD Non Resettable Fuse 1A, 63V ac/dc
- RS Stock No.:
- 100-2760
- Mfr. Part No.:
- 3402.0009.11
- Brand:
- Schurter
140 In Global stock for delivery within 10 working day(s)
Price (ex. GST) Each (In a Pack of 10)
$1.232
(exc. GST)
$1.355
(inc. GST)
Units | Per unit | Per Pack* |
---|---|---|
10 - 20 | $1.232 | $12.32 |
30 - 40 | $1.202 | $12.02 |
50 + | $1.182 | $11.82 |
*price indicative
- RS Stock No.:
- 100-2760
- Mfr. Part No.:
- 3402.0009.11
- Brand:
- Schurter
Related links
- Schurter SMD Non Resettable Fuse 1A, 63V ac/dc
- Littelfuse SMD Non Resettable Fuse 1A, 63V ac/dc
- RS PRO Non-Resettable Surface Mount Fuse 1A, 63V ac/dc
- Schurter SMD Non Resettable Fuse 5A, 63V ac/dc
- Schurter SMD Non Resettable Fuse 1.6A, 63V ac/dc
- Schurter SMD Non Resettable Fuse 63mA, 63V ac/dc
- Schurter SMD Non Resettable Fuse 500mA, 63V ac/dc
- Schurter SMD Non Resettable Fuse 2A, 63V ac/dc