Eaton Non-Resettable Fuse, Radial 800 mA, 250 V
- RS Stock No.:
- 769-3246
- Mfr. Part No.:
- SR-5-800MA-BK
- Brand:
- Eaton
This image is representative of the product range
Bulk discount available
Subtotal (1 pack of 10 units)*
$29.07
(exc. GST)
$31.98
(inc. GST)
Add 30 units to get free delivery
In Stock
- 330 unit(s) ready to ship from another location
- Plus 30 unit(s) shipping from 17 February 2026
- Plus 200 unit(s) shipping from 20 February 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Pack* |
|---|---|---|
| 10 - 40 | $2.907 | $29.07 |
| 50 - 90 | $2.857 | $28.57 |
| 100 + | $2.804 | $28.04 |
*price indicative
- RS Stock No.:
- 769-3246
- Mfr. Part No.:
- SR-5-800MA-BK
- Brand:
- Eaton
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Eaton | |
| Product Type | Non-Resettable Fuse | |
| Current Rating | 800 mA | |
| Lead Orientation | Radial | |
| Voltage | 250 V | |
| Fuse Speed | T | |
| Length | 7.37mm | |
| Lead Length | 4.3mm | |
| Width | 8.5 mm | |
| Height | 7.6mm | |
| Fuse Characteristics | Time Delay | |
| Minimum Operating Temperature | -40°C | |
| Breaking Capacity | 35A | |
| Maximum Operating Temperature | 85°C | |
| Diameter | 8.5 mm | |
| Standards/Approvals | IEC 60068-2-20, VDE, PSE, RoHS, IEC 60127-3 | |
| Series | SR5 | |
| Lead Diameter | 1mm | |
| Select all | ||
|---|---|---|
Brand Eaton | ||
Product Type Non-Resettable Fuse | ||
Current Rating 800 mA | ||
Lead Orientation Radial | ||
Voltage 250 V | ||
Fuse Speed T | ||
Length 7.37mm | ||
Lead Length 4.3mm | ||
Width 8.5 mm | ||
Height 7.6mm | ||
Fuse Characteristics Time Delay | ||
Minimum Operating Temperature -40°C | ||
Breaking Capacity 35A | ||
Maximum Operating Temperature 85°C | ||
Diameter 8.5 mm | ||
Standards/Approvals IEC 60068-2-20, VDE, PSE, RoHS, IEC 60127-3 | ||
Series SR5 | ||
Lead Diameter 1mm | ||
- COO (Country of Origin):
- CN
Cooper Bussmann SR-5 Series
Cooper Bussmann SR-5 series time-delay subminiature fuses are an ideal PCB fuse solution and can be used within a wide variety of applications.
Internationally accepted for primary and secondary overcurrent protection
High inrush withstand capability
Compatible with leaded and lead-free reflow and wave solder
All fuses have Thermoplaste Polyamide bodies
Note
Eaton formerly known as Bussmann
