Eaton PC Board Non Resettable Fuse, Radial 100mA, 250V ac

This image is representative of the product range

Bulk discount available

Subtotal (1 bag of 200 units)*

$477.00

(exc. GST)

$524.80

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 400 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
Per Bag*
200 - 800$2.385$477.00
1000 +$2.146$429.20

*price indicative

RS Stock No.:
169-9494
Mfr. Part No.:
SR-5-100MA-BK
Brand:
Eaton
Find similar products by selecting one or more attributes.
Select all

Brand

Eaton

Current Rating

100mA

Lead Orientation

Radial

Voltage Rating

250V ac

Fuse Speed

T

Body Diameter

8.5mm

Body Height

7.6mm

Wire Length

4.8mm

Wire Pitch

5.08mm

Breaking Capacity at Maximum Voltage Rating

35 A @ 250 V ac

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

+85°C

Wire Diameter

0.6mm

COO (Country of Origin):
CN

Cooper Bussmann SR-5 Series


Cooper Bussmann SR-5 series time-delay subminiature fuses are an ideal PCB fuse solution and can be used within a wide variety of applications.

Internationally accepted for primary and secondary overcurrent protection
High inrush withstand capability
Compatible with leaded and lead-free reflow and wave solder

For these non-cancellable (NC), and non-returnable (NR) products, Terms and Conditions apply.


Note

Eaton formerly known as Bussmann


PCB Wire Ended


All fuses have Thermoplaste Polyamide bodies

Related links