Eaton PC Board Non Resettable Fuse, Radial 1A, 250V ac
- RS Stock No.:
- 169-9495
- Mfr. Part No.:
- SR-5-1A-BK
- Brand:
- Eaton
5 In Global stock for delivery within 10 working day(s)
Price (ex. GST) Each (In a Bag of 200)
$2.415
(exc. GST)
$2.657
(inc. GST)
Units | Per unit | Per Bag* |
---|---|---|
200 - 800 | $2.415 | $483.00 |
1000 + | $2.174 | $434.80 |
*price indicative
- RS Stock No.:
- 169-9495
- Mfr. Part No.:
- SR-5-1A-BK
- Brand:
- Eaton
Technical data sheets
Legislation and Compliance
Product Details
Cooper Bussmann SR-5 Series
Cooper Bussmann SR-5 series time-delay subminiature fuses are an ideal PCB fuse solution and can be used within a wide variety of applications.
Internationally accepted for primary and secondary overcurrent protection
High inrush withstand capability
Compatible with leaded and lead-free reflow and wave solder
High inrush withstand capability
Compatible with leaded and lead-free reflow and wave solder
For products that are Customized and under Non-cancellable & Non-returnable, Sales & Conditions apply.
Note
Eaton formerly known as Bussmann
PCB Wire Ended
All fuses have Thermoplaste Polyamide bodies
Specifications
Attribute | Value |
---|---|
Current Rating | 1A |
Lead Orientation | Radial |
Voltage Rating | 250V ac |
Fuse Speed | T |
Body Diameter | 8.5mm |
Body Height | 7.6mm |
Wire Length | 4.8mm |
Wire Pitch | 5.08mm |
Breaking Capacity at Maximum Voltage Rating | 35 A @ 250 V ac |
Minimum Operating Temperature | -40°C |
Series | Bussmann |
Maximum Operating Temperature | +85°C |
Wire Diameter | 0.6mm |
Related links
- Eaton PC Board Non Resettable Fuse, Radial 1A, 250V ac
- Eaton PC Board Non Resettable Fuse, Radial 315mA, 250V ac
- Eaton PC Board Non Resettable Fuse, Radial 100mA, 250V ac
- Eaton PC Board Non Resettable Fuse, Radial 800mA, 250V ac
- Eaton PC Board Non Resettable Fuse, Radial 200mA, 250V ac
- Eaton PC Board Non Resettable Fuse, Radial 630mA, 250V ac
- Eaton PC Board Non Resettable Fuse, Radial 160mA, 250V ac
- Eaton PC Board Non Resettable Fuse, Radial 4A, 250V ac