RS PRO PC Board Non Resettable Fuse 3.15A, 250V ac
- RS Stock No.:
- 911-3552
- Brand:
- RS PRO
190 In AU stock for next working day delivery
2600 In Global stock for delivery within 10 working day(s)
Price (ex. GST) Each (In a Pack of 10)
$0.706
(exc. GST)
$0.777
(inc. GST)
Units | Per unit | Per Pack* |
---|---|---|
10 - 90 | $0.706 | $7.06 |
100 - 190 | $0.671 | $6.71 |
200 - 490 | $0.637 | $6.37 |
500 - 2490 | $0.606 | $6.06 |
2500 + | $0.575 | $5.75 |
*price indicative
- RS Stock No.:
- 911-3552
- Brand:
- RS PRO
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- TW
Product Details
RS Brand 3.6 x 10 mm Fuse with pig tails.
Product Description
RS Brand 3.6 x 10 mm fuses are Time lag and offer anti-surge protection. These fuses come with pig tails so they can be soldered directly on to a circuit board. These fuses have the benefit of not requiring a fuse holder. These fuses are fully compliant and offer a high-quality product at great RS brand prices.
RS Brand 3.6 x 10 mm fuses are Time lag and offer anti-surge protection. These fuses come with pig tails so they can be soldered directly on to a circuit board. These fuses have the benefit of not requiring a fuse holder. These fuses are fully compliant and offer a high-quality product at great RS brand prices.
Features and Benefits
Small body.
Ceramic body.
Pig tails for easy soldering.
Small body.
Ceramic body.
Pig tails for easy soldering.
Product Application Information
These fuses provide protection for electrical circuits
These fuses provide protection for electrical circuits
Specifications
Attribute | Value |
---|---|
Current Rating | 3.15A |
Voltage Rating | 250V ac |
Fuse Speed | T |
Body Material | Ceramic |
Body Diameter | 3.6mm |
Body Length | 10mm |
Wire Length | 30mm |
Breaking Capacity at Maximum Voltage Rating | 35 A at 250 V ac |
Minimum Operating Temperature | -55°C |
Maximum Operating Temperature | +125°C |
Wire Diameter | 0.6mm |
Related links
- RS PRO PC Board Non Resettable Fuse, Radial 3.15A, 250V ac
- RS PRO PC Board Non Resettable Fuse, Radial 3.15A, 250V
- RS PRO PC Board Non Resettable Fuse, Axial 500mA, 250V ac
- RS PRO PC Board Non Resettable Fuse, Radial 400mA, 250V ac
- RS PRO PC Board Non Resettable Fuse, Radial 8A, 250V ac
- RS PRO PC Board Non Resettable Fuse 1.25A, 250V ac
- RS PRO PC Board Non Resettable Fuse, Radial 500mA, 250V ac
- RS PRO PC Board Non Resettable Fuse, Radial 10A, 250V ac