Littelfuse SMD Non Resettable Fuse 2.5A, 125V
- RS Stock No.:
- 738-2863
- Mfr. Part No.:
- 015402.5DR
- Brand:
- Littelfuse
30 In Global stock for delivery within 10 working day(s)
Price (ex. GST) Each (In a Pack of 10)
$3.347
(exc. GST)
$3.682
(inc. GST)
Units | Per unit | Per Pack* |
---|---|---|
10 - 90 | $3.347 | $33.47 |
100 - 490 | $3.305 | $33.05 |
500 - 1490 | $3.228 | $32.28 |
1500 - 2490 | $3.142 | $31.42 |
2500 + | $3.059 | $30.59 |
*price indicative
- RS Stock No.:
- 738-2863
- Mfr. Part No.:
- 015402.5DR
- Brand:
- Littelfuse
Related links
- Littelfuse SMD Non Resettable Fuse 2.5A, 125V
- RS PRO SMD Non Resettable Fuse 2.5A, 125V
- Schurter SMD Non Resettable Fuse 2.5A, 125V ac/dc
- Bourns SMD Non Resettable Fuse 2.5A, 125V ac
- Littelfuse SMD Non Resettable Fuse 2.5A, 32V ac/dc
- Littelfuse SMD Non Resettable Fuse 2.5A, 32V
- Littelfuse SMD Non Resettable Fuse 2.5A, 32V dc
- Bourns Non Resettable Fuse 2.5A, 125V ac