Littelfuse SMD Non Resettable Fuse 1.6A, 250V
- RS Stock No.:
- 895-1701
- Mfr. Part No.:
- 047601.6MR
- Brand:
- Littelfuse
260 In Global stock for delivery within 10 working day(s)
Price (ex. GST) Each (In a Pack of 10)
$1.882
(exc. GST)
$2.07
(inc. GST)
Units | Per unit | Per Pack* |
---|---|---|
10 - 10 | $1.882 | $18.82 |
20 - 40 | $1.854 | $18.54 |
50 - 240 | $1.827 | $18.27 |
250 - 990 | $1.788 | $17.88 |
1000 + | $1.754 | $17.54 |
*price indicative
- RS Stock No.:
- 895-1701
- Mfr. Part No.:
- 047601.6MR
- Brand:
- Littelfuse
- COO (Country of Origin):
- PH
Related links
- Littelfuse SMD Non Resettable Fuse 1.6A, 125V
- SIBA SMD Non Resettable Fuse 1.6A, 250V
- Bourns SMD Non Resettable Fuse 1.6A, 32V dc
- Schurter Non-Resettable Wire Ended Fuse 1.6A, 250V ac
- Schurter SMD Non Resettable Fuse 1.6A, 125 V dc, 250V ac
- Eaton PC Board Non Resettable Fuse, Radial 1.6A, 250V ac
- Littelfuse SMD Non Resettable Fuse 3A, 250V
- Littelfuse SMD Non Resettable Fuse 1A, 250V