SIBA SMD Non Resettable Fuse 2.5A, 250V
- RS Stock No.:
- 736-2683
- Mfr. Part No.:
- 160016.2,5
- Brand:
- SIBA
1420 In Global stock for delivery within 10 working day(s)
Price (ex. GST) Each (In a Bag of 10)
$4.426
(exc. GST)
$4.869
(inc. GST)
Units | Per unit | Per Bag* |
---|---|---|
10 + | $4.426 | $44.26 |
*price indicative
- RS Stock No.:
- 736-2683
- Mfr. Part No.:
- 160016.2,5
- Brand:
- SIBA
Related links
- SIBA SMD Non Resettable Fuse 2.5A, 250V
- Wickmann Non Resettable Fuse 2.5A, 250V ac
- SIBA SMD Non Resettable Fuse 3.15A, 250V
- SIBA SMD Non Resettable Fuse 125mA, 250V
- SIBA SMD Non Resettable Fuse 315mA, 250V
- SIBA SMD Non Resettable Fuse 1.6A, 250V
- SIBA SMD Non Resettable Fuse 630mA, 250V
- SIBA SMD Non Resettable Fuse 4A, 250V