SIBA SMD Non Resettable Fuse 100mA, 250V
- RS Stock No.:
- 736-2601
- Mfr. Part No.:
- 160000.0,1
- Brand:
- SIBA
30 In Global stock for delivery within 10 working day(s)
Price (ex. GST) Each (In a Bag of 10)
$2.145
(exc. GST)
$2.359
(inc. GST)
Units | Per unit | Per Bag* |
---|---|---|
10 - 490 | $2.145 | $21.45 |
500 - 1490 | $2.071 | $20.71 |
1500 - 2490 | $1.974 | $19.74 |
2500 + | $1.934 | $19.34 |
*price indicative
- RS Stock No.:
- 736-2601
- Mfr. Part No.:
- 160000.0,1
- Brand:
- SIBA
- COO (Country of Origin):
- DE
Related links
- Schurter SMD Non Resettable Fuse 100mA, 125 V dc, 250V ac
- Littelfuse SMD Non Resettable Fuse 100mA, 125V
- RS PRO SMD Non Resettable Fuse 100mA, 125V
- Schurter SMD Non Resettable Fuse 100mA, 250 V ac, 125V dc
- RS PRO SMD Non Resettable Fuse 100mA, 125V ac/dc
- Schurter SMD Non Resettable Fuse 100mA, 63V ac/dc
- SIBA SMD Non Resettable Fuse 315mA, 250V
- SIBA SMD Non Resettable Fuse 3.15A, 250V