Schurter SMD Non Resettable Fuse 6.3A, 125V ac/dc
- RS Stock No.:
- 173-8001
- Mfr. Part No.:
- 3404.0122.22
- Brand:
- Schurter
1080 In Global stock for delivery within 10 working day(s)
Price (ex. GST) Each (On a Reel of 750)
$1.25
(exc. GST)
$1.37
(inc. GST)
Units | Per unit | Per Reel* |
---|---|---|
750 - 750 | $1.25 | $937.50 |
1500 - 2250 | $1.222 | $916.50 |
3000 + | $1.196 | $897.00 |
*price indicative
- RS Stock No.:
- 173-8001
- Mfr. Part No.:
- 3404.0122.22
- Brand:
- Schurter
Related links
- Schurter SMD Non Resettable Fuse 6.3A, 125V ac/dc
- Schurter SMD Non Resettable Fuse 6.3A, 250 V ac, 125V dc
- Schurter SMD Non Resettable Fuse 6.3A, 277 V ac, 125V dc
- Littelfuse SMD Non Resettable Fuse 6.3A, 125V
- Schurter SMD Non Resettable Fuse 6.3A, 125 V dc, 277V ac
- Schurter SMD Non Resettable Fuse 6.3A, 32 V ac, 63V dc
- Schurter SMD Non Resettable Fuse 6.3A, 125 V dc, 250V ac
- Schurter SMD Non Resettable Fuse 3A, 125V ac/dc