Schurter SMD Non Resettable Fuse 6.3A, 277 V ac, 125V dc

This image is representative of the product range

Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
Packaging Options:
RS Stock No.:
830-4206
Mfr. Part No.:
3403.0282.23
Brand:
Schurter
Find similar products by selecting one or more attributes.
Select all

Brand

Schurter

Current Rating

6.3A

Voltage Rating

277 V ac, 125V dc

Fuse Speed

T

Body Material

Ceramic

Body Length

15.4mm

Body Width

5.35mm

Body Height

5.35mm

Breaking Capacity at Maximum Voltage Rating

1500 A @ 277 V ac, 1500 A @ 125 V dc

Minimum Operating Temperature

-55°C

Maximum Operating Temperature

+125°C

Terminal Material

Tin Plated Copper Alloy

Dimensions

15.4 x 5.35 x 5.35mm

COO (Country of Origin):
CH

Schurter UMT 250 Fuses


Schurter UMT fuses offer primary protection on SMD PCB's. There are several applications that are suited to the performance characteristics of the UMT SMD fuse. These applications include industrial electronic, sensors, power supplies, explosion protection and lighting.

Surface Mount
High current range up to 10A
High breaking capacity
Compact design

Standards

IEC, UL, CSA

Approvals

VDE, UL

For these non-cancellable (NC), and non-returnable (NR) products, Terms and Conditions apply.



Surface Mount Technology


Surface mount fuses offer considerable space (and time) saving features for low voltage applications. The FF types are ideal for protection of high value silicon IC's e.g. alarm systems, audio/visual equipment, computer boards, portable telephones, power supplies, medical apparatus etc.

Related links