Schurter SMD Non Resettable Fuse 500mA, 125V ac/dc
- RS Stock No.:
- 733-4864
- Mfr. Part No.:
- 3404.0112.22
- Brand:
- Schurter
85 In Global stock for delivery within 10 working day(s)
Price (ex. GST) Each (In a Bag of 5)
$1.068
(exc. GST)
$1.175
(inc. GST)
Units | Per unit | Per Bag* |
---|---|---|
5 - 185 | $1.068 | $5.34 |
190 - 370 | $1.042 | $5.21 |
375 + | $1.026 | $5.13 |
*price indicative
- RS Stock No.:
- 733-4864
- Mfr. Part No.:
- 3404.0112.22
- Brand:
- Schurter
Related links
- Schurter SMD Non Resettable Fuse 500mA, 125V ac/dc
- Littelfuse SMD Non Resettable Fuse 500mA, 125V ac/dc
- RS PRO SMD Non Resettable Fuse 500mA, 125V ac/dc
- Littelfuse Time Delay Non Resettable Fuse 500mA, 125V ac/dc
- Littelfuse PC Board Non Resettable Fuse 500mA, 125V ac/dc
- Littelfuse SMD Non Resettable Fuse 500mA, 125V ac
- Schurter SMD Non Resettable Fuse 3A, 125V ac/dc
- Bourns SMD Non Resettable Fuse 500mA, 125V ac