- RS Stock No.:
- 182-3913
- Brand:
- RS PRO
This product is currently unavailable to backorder.
Unfortunately, we don’t have this product in stock and it’s not available to backorder at this time.
Added
Price (ex. GST) 1 Box of 1000
$1,609.92
(exc. GST)
$1,770.91
(inc. GST)
Box(es) | Per Box | Per unit* |
1 - 4 | $1,609.92 | $1.61 |
5 + | $1,448.92 | $1.449 |
*price indicative |
- RS Stock No.:
- 182-3913
- Brand:
- RS PRO
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- TW
Product Details
RS PRO Fast Acting Surface Mount Fuse
The RS PRO fast-acting square ceramic non-resettable surface mount fuse has a voltage rating of 125VAC/VDC and current rating of 500mA. It has a square cap of 2.60mm ± 0.10mm and overall size of 6.10mm ± 0.20mm. It has a non-transparent ceramic tube body that does not allow breaking or deformation. The fuse is used in portable EV chargers, cooling fan systems, battery management systems, and notebook PCs.
Features and Benefits
Operating temperature ranging between -55°C and 125°C
Two gold-plated brass end caps for good conductivity
Fuse speed marking: F
Nominal resistance: 0.4895ohms
Fuse element: silver alloy
Two gold-plated brass end caps for good conductivity
Fuse speed marking: F
Nominal resistance: 0.4895ohms
Fuse element: silver alloy
Applications
Wireless base stations
Telecommunication and networking equipment
Industrial equipment
Medical equipment
Telecommunication and networking equipment
Industrial equipment
Medical equipment
Certifications
ANSI/ESD S20.20:2014
BS EN 61340-5-1:2007
BS EN 61340-5-1:2007
For products that are Customized and under Non-cancellable & Non-returnable, Sales & Conditions apply.
Specifications
Attribute | Value |
---|---|
Current Rating | 500mA |
Voltage Rating | 125V ac/dc |
Fuse Speed | F |
Body Material | Ceramic |
Body Length | 6.1mm |
Body Width | 2.6mm |
Body Height | 2.6mm |
Minimum Operating Temperature | -55°C |
Maximum Operating Temperature | +125°C |
Resistance | 489.5mΩ |
Dimensions | 6.1 x 2.6 x 2.6mm |
Related links
- LittelfuseSMD Non Resettable Fuse 500mA, 125V ac/dc
- LittelfuseSMD Non Resettable Fuse 500mA, 125V
- BournsSMD Non Resettable Fuse 500mA, 125V ac
- LittelfusePC Board Non Resettable Fuse 500mA, 125V ac/dc
- LittelfuseSMD Non Resettable Fuse 500mA, 125V ac
- SchurterSMD Non Resettable Fuse 500mA, 125V ac/dc
- LittelfuseTime Delay Non Resettable Fuse 500mA, 125V ac/dc
- Bourns Non Resettable Fuse 500mA, 125V ac