Littelfuse Time Delay Non Resettable Fuse 500mA, 125V ac/dc
- RS Stock No.:
- 738-3018
- Mfr. Part No.:
- 0473.500MRT1L
- Brand:
- Littelfuse
660 In Global stock for delivery within 10 working day(s)
Price (ex. GST) Each (In a Pack of 10)
$3.065
(exc. GST)
$3.371
(inc. GST)
Units | Per unit | Per Pack* |
---|---|---|
10 - 90 | $3.065 | $30.65 |
100 - 490 | $2.987 | $29.87 |
500 - 990 | $2.914 | $29.14 |
1000 - 2490 | $2.841 | $28.41 |
2500 + | $2.77 | $27.70 |
*price indicative
- RS Stock No.:
- 738-3018
- Mfr. Part No.:
- 0473.500MRT1L
- Brand:
- Littelfuse
Related links
- Littelfuse SMD Non Resettable Fuse 500mA, 125V ac/dc
- Littelfuse PC Board Non Resettable Fuse 500mA, 125V ac/dc
- Littelfuse PC Board Non Resettable Fuse, Axial 500mA, 125V ac/dc
- Littelfuse SMD Non Resettable Fuse 500mA, 125V ac
- Schurter SMD Non Resettable Fuse 500mA, 125V ac/dc
- RS PRO SMD Non Resettable Fuse 500mA, 125V ac/dc
- Littelfuse PC Board Non Resettable Fuse, Radial 500mA, 125V ac/dc
- Bourns Non Resettable Fuse 500mA, 125V ac