- RS Stock No.:
- 738-3021
- Mfr. Part No.:
- 0251005.MRT1L
- Brand:
- Littelfuse
200 In Global stock for delivery within 10 working day(s)
Added
Price (ex. GST) Each (In a Pack of 10)
$1.539
(exc. GST)
$1.693
(inc. GST)
Units | Per unit | Per Pack* |
10 - 90 | $1.539 | $15.39 |
100 + | $1.522 | $15.22 |
*price indicative |
- RS Stock No.:
- 738-3021
- Mfr. Part No.:
- 0251005.MRT1L
- Brand:
- Littelfuse
Technical data sheets
Legislation and Compliance
Product Details
Littelfuse 251 Series Fast-acting
Littelfuse 251 series very fast-acting fuses are designed to meet an extensive array of performance characteristics in a space-saving subminiature package. Suitable for applications such as LCD monitors, audio/video systems, lighting systems and medical equipment.
Approvals
UL
For products that are Customized and under Non-cancellable & Non-returnable, Sales & Conditions apply.
Approvals
CSA; UL; MITI
PCB Wire Ended
All fuses have Thermoplaste Polyamide bodies
Specifications
Attribute | Value |
---|---|
Current Rating | 5A |
Voltage Rating | 125V ac/dc |
Fuse Speed | FF |
Body Material | Ceramic |
Minimum Operating Temperature | -55°C |
Maximum Operating Temperature | +125°C |
Series | 251 |
Related links
- Littelfuse Non-Resettable Wire Ended Fuse 2A, 125V ac/dc
- Littelfuse Non-Resettable Wire Ended Fuse 5A, 125V ac
- Littelfuse Non-Resettable Wire Ended Fuse 7A, 125V ac/dc
- Wickmann Resettable Fuse, 125V ac/dc
- LittelfusePC Board Non Resettable Fuse 125V ac/dc
- Littelfuse Non-Resettable Wire Ended Fuse 1A, 125V ac/dc
- Schurter Non-Resettable Wire Ended Fuse 5A, 250V ac
- RS PROSMD Non Resettable Fuse