Schurter SMD Non Resettable Fuse 2A, 125V ac/dc
- RS Stock No.:
- 173-7870
- Mfr. Part No.:
- 3410.0035.01
- Brand:
- Schurter
240 In Global stock for delivery within 10 working day(s)
Price (ex. GST) Each (In a Bag of 100)
$4.006
(exc. GST)
$4.407
(inc. GST)
Units | Per unit | Per Bag* |
---|---|---|
100 - 100 | $4.006 | $400.60 |
200 - 300 | $3.918 | $391.80 |
400 + | $3.834 | $383.40 |
*price indicative
- RS Stock No.:
- 173-7870
- Mfr. Part No.:
- 3410.0035.01
- Brand:
- Schurter
- COO (Country of Origin):
- CH
Related links
- Schurter SMD Non Resettable Fuse 2A, 125V ac/dc
- Littelfuse SMD Non Resettable Fuse 2A, 125V ac/dc
- Schurter PC Board Non Resettable Fuse 2A, 125V ac/dc
- Littelfuse SMD Non Resettable Fuse 2A, 125V ac
- Bourns SMD Non Resettable Fuse 2A, 125V ac
- Littelfuse PC Board Non Resettable Fuse, Radial 2A, 125V ac/dc
- Bourns Non Resettable Fuse 2A, 125V ac
- Littelfuse Non-Resettable Wire Ended Fuse 2A, 125V ac/dc