- RS Stock No.:
- 226-0692
- Mfr. Part No.:
- 3961100000
- Brand:
- Littelfuse
590 In Global stock for delivery within 10 working day(s)
Added
Price (ex. GST) Each (In a Pack of 10)
$3.523
(exc. GST)
$3.875
(inc. GST)
Units | Per unit | Per Pack* |
10 - 90 | $3.523 | $35.23 |
100 - 490 | $3.481 | $34.81 |
500 - 1490 | $3.402 | $34.02 |
1500 - 2490 | $3.308 | $33.08 |
2500 + | $3.218 | $32.18 |
*price indicative |
- RS Stock No.:
- 226-0692
- Mfr. Part No.:
- 3961100000
- Brand:
- Littelfuse
Technical data sheets
Legislation and Compliance
Product Details
High Performance, Series TE5
For automatic insertion; can be directly soldered or plugged into suitable fuseholder
Approvals
UL; CUL; MITI
PCB Wire Ended
All fuses have Thermoplaste Polyamide bodies
Specifications
Attribute | Value |
---|---|
Current Rating | 1A |
Lead Orientation | Radial |
Voltage Rating | 125V ac |
Fuse Speed | T |
Body Material | Nylon |
Body Diameter | 4mm |
Body Length | 8.5mm |
Body Width | 4mm |
Body Height | 8mm |
Wire Length | 18.8mm |
Wire Pitch | 5.08mm |
Minimum Operating Temperature | -40°C |
Maximum Operating Temperature | +85°C |
Wire Diameter | 0.6mm |
Related links
- WickmannPC Board Non Resettable Fuse 125V ac
- LittelfuseSMD Non Resettable Fuse 500mA, 63V
- RS PROSMD Non Resettable Fuse 250mA, 125V
- LittelfuseSMD Non Resettable Fuse 100mA, 125V
- LittelfuseSMD Non Resettable Fuse 375mA, 125V
- LittelfuseSMD Non Resettable Fuse 1.5A, 63V
- SchurterSMD Non Resettable Fuse 1A
- LittelfusePC Board Non Resettable Fuse 125V ac/dc