Wickmann Leaded PCB Mount Fuse, Radial 4A, 250V ac
- RS Stock No.:
- 377-2196
- Mfr. Part No.:
- 3821400041
- Manufacturer:
- Wickmann
View all Non Resettable Fuses
100 In AU stock for next working day delivery
260 In Global stock for delivery within 10 working day(s)
Price (ex. GST) Each (In a Pack of 10)
$3.917
(exc. GST)
$4.309
(inc. GST)
units | Per unit | Per Pack* |
10 - 140 | $3.917 | $39.17 |
150 - 490 | $3.82 | $38.20 |
500 - 990 | $3.725 | $37.25 |
1000 - 2490 | $3.632 | $36.32 |
2500 + | $3.543 | $35.43 |
*price indicative |
Packaging Options:
- RS Stock No.:
- 377-2196
- Mfr. Part No.:
- 3821400041
- Manufacturer:
- Wickmann
Legislation and Compliance
Product Details
Enhanced Breaking Capacity Series TR5
Note
Pins must be shortened to 4mm for use in fuseholder

Approvals
VDE; SEMKO; cULus; MITI
PCB Wire Ended
All fuses have Thermoplaste Polyamide bodies
Specifications
Attribute | Value |
Current Rating | 4A |
Lead Orientation | Radial |
Voltage Rating | 250V ac |
Fuse Speed | T |
Body Material | Nylon |
Body Diameter | 8.5mm |
Body Height | 8mm |
Wire Length | 4.3mm |
Wire Pitch | 5.08mm |
Breaking Capacity at Maximum Voltage Rating | 100 A |
Minimum Operating Temperature | -40°C |
Maximum Operating Temperature | +85°C |
Wire Diameter | 0.6mm |
100 In AU stock for next working day delivery
260 In Global stock for delivery within 10 working day(s)
Price (ex. GST) Each (In a Pack of 10)
$3.917
(exc. GST)
$4.309
(inc. GST)
units | Per unit | Per Pack* |
10 - 140 | $3.917 | $39.17 |
150 - 490 | $3.82 | $38.20 |
500 - 990 | $3.725 | $37.25 |
1000 - 2490 | $3.632 | $36.32 |
2500 + | $3.543 | $35.43 |
*price indicative |
Packaging Options: