Wickmann Leaded PCB Mount Fuse, Radial 1A, 250V ac
- RS Stock No.:
- 226-6583
- Mfr. Part No.:
- 3721100000
- Manufacturer:
- Wickmann
View all Non Resettable Fuses
1150 In Global stock for delivery within 10 working day(s)
Price (ex. GST) Each (In a Pack of 10)
$1.322
(exc. GST)
$1.454
(inc. GST)
units | Per unit | Per Pack* |
10 - 140 | $1.322 | $13.22 |
150 - 490 | $1.288 | $12.88 |
500 - 990 | $1.256 | $12.56 |
1000 - 2490 | $1.224 | $12.24 |
2500 + | $1.194 | $11.94 |
*price indicative |
- RS Stock No.:
- 226-6583
- Mfr. Part No.:
- 3721100000
- Manufacturer:
- Wickmann
Technical data sheets
Legislation and Compliance
Product Details
High Performance, Series TR5
For automatic insertion, can be directly soldered or plugged (use fuseholder stock no.110-7900)

Approvals
UL; VDE; SEMKO
PCB Wire Ended
All fuses have Thermoplaste Polyamide bodies
Specifications
Attribute | Value |
Current Rating | 1A |
Lead Orientation | Radial |
Voltage Rating | 250V ac |
Fuse Speed | T |
Body Material | Nylon |
Body Diameter | 8.5mm |
Body Height | 8mm |
Wire Length | 18.8mm |
Wire Pitch | 5.08mm |
Breaking Capacity at Maximum Voltage Rating | 35 A |
Minimum Operating Temperature | -40°C |
Maximum Operating Temperature | +85°C |
Wire Diameter | 0.6mm |