Schurter PC Board Non Resettable Fuse, Radial 3.15A, 250V ac
- RS Stock No.:
- 284-5726
- Mfr. Part No.:
- 7100.1020.13
- Brand:
- Schurter
90 In Global stock for delivery within 10 working day(s)
Price (ex. GST) Each (In a Pack of 10)
$2.221
(exc. GST)
$2.443
(inc. GST)
Units | Per unit | Per Pack* |
---|---|---|
10 - 20 | $2.221 | $22.21 |
30 + | $2.19 | $21.90 |
*price indicative
- RS Stock No.:
- 284-5726
- Mfr. Part No.:
- 7100.1020.13
- Brand:
- Schurter
Related links
- Schurter PC Board Non Resettable Fuse, Radial 3.15A, 250V ac
- Wickmann PC Board Non Resettable Fuse, Radial 3.15A, 250V ac
- RS PRO PC Board Non Resettable Fuse, Radial 3.15A, 250V ac
- Littelfuse PC Board Non Resettable Fuse, Radial 3.15A, 250V ac
- Eaton PC Board Non Resettable Fuse, Radial 3.15A, 250V ac
- RS PRO PC Board Non Resettable Fuse, Radial 3.15A, 250V
- RS PRO PC Board Non Resettable Fuse 3.15A, 250V ac
- Schurter PC Board Non Resettable Fuse, Radial 500mA, 250V ac