Schurter PC Board Non Resettable Fuse, Radial 63mA, 250V ac
- RS Stock No.:
- 284-5209
- Mfr. Part No.:
- 0034.6603
- Brand:
- Schurter
50 In Global stock for delivery within 10 working day(s)
Price (ex. GST) Each (In a Pack of 10)
$1.057
(exc. GST)
$1.163
(inc. GST)
Units | Per unit | Per Pack* |
---|---|---|
10 - 20 | $1.057 | $10.57 |
30 - 40 | $1.039 | $10.39 |
50 + | $1.021 | $10.21 |
*price indicative
- RS Stock No.:
- 284-5209
- Mfr. Part No.:
- 0034.6603
- Brand:
- Schurter
- COO (Country of Origin):
- CH
Related links
- Schurter PC Board Non Resettable Fuse, Radial 63mA, 250V ac
- SchurterPC Board Non Resettable Fuse, Radial 63mA, 250V ac
- Schurter PC Board Non Resettable Fuse, Radial 500mA, 250V ac
- Schurter PC Board Non Resettable Fuse, Radial 100mA, 250V ac
- Schurter PC Board Non Resettable Fuse, Radial 125mA, 250V ac
- Schurter PC Board Non Resettable Fuse, Radial 1.6A, 250V ac
- Schurter PC Board Non Resettable Fuse, Radial 1.25A, 250V ac
- Schurter PC Board Non Resettable Fuse, Radial 200mA, 250V ac