SchurterPC Board Non Resettable Fuse, Radial 1.6A, 250V ac
- RS Stock No.:
- 173-9798
- Mfr. Part No.:
- 0034.6617
- Manufacturer:
- Schurter
This image is representative of the product range
View all Non Resettable Fuses
On back order for despatch 18/07/2023, delivery within 10 working days from despatch date.
Price (ex. GST) Each (In a Bag of 100)
$0.561
(exc. GST)
$0.617
(inc. GST)
units | Per unit | Per Bag* |
100 - 100 | $0.561 | $56.10 |
200 - 300 | $0.548 | $54.80 |
400 + | $0.537 | $53.70 |
*price indicative |
- RS Stock No.:
- 173-9798
- Mfr. Part No.:
- 0034.6617
- Manufacturer:
- Schurter
- COO (Country of Origin):
- CH
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- CH
Product Details
Microfuse fuses - MSF and MST series
Miniature fuses for soldering onto PCB or carriers.
Fast-acting (MSF) or time-delay (MST) fuses. Low breaking capacity.
Fast-acting (MSF) or time-delay (MST) fuses. Low breaking capacity.
Standards
EN 60127, IEC 127-3//3, DIN-VDE 0820
Schurter Radial T Leaded PCB Mount Fuse
The Schurter radial T Leaded is designed for direct solder mounting on PCB or carriers. It is a fast-acting fuse with low breaking capacity and has a thermoplastic body.
Features and Benefits
Breaking capacity is 35A
Current rating is 1.6A
Lightweight
Operating temperature ranges between -55°C and 125°C
Quick acting
Rated voltage is 250VAC
Resistance to soldering heat of 260°C/10s
Current rating is 1.6A
Lightweight
Operating temperature ranges between -55°C and 125°C
Quick acting
Rated voltage is 250VAC
Resistance to soldering heat of 260°C/10s
Applications
Electronic applications
PCBs
PCBs
Certifications
CSA C22.2 no. 248.14
IEC 60127-3/4
ITU-T K.20 and K.21
Telcordia GR-1089
TIA-968-A
UL 248-14
UL 60950/IEC 60950
IEC 60127-3/4
ITU-T K.20 and K.21
Telcordia GR-1089
TIA-968-A
UL 248-14
UL 60950/IEC 60950
PCB Wire Ended
All fuses have Thermoplaste Polyamide bodies
Specifications
Attribute | Value |
Current Rating | 1.6A |
Lead Orientation | Radial |
Voltage Rating | 250V ac |
Fuse Speed | T |
Body Material | Thermoplastic |
Body Diameter | 8.5mm |
Body Height | 8.5mm |
Wire Length | 4.3mm |
Wire Pitch | 5.08mm |
Breaking Capacity at Maximum Voltage Rating | 35 A @ 250 V ac, 50 A @ 125 V dc |
Minimum Operating Temperature | -55°C |
Maximum Operating Temperature | +125°C |
Wire Diameter | 0.64mm |