- RS Stock No.:
- 284-5158
- Mfr. Part No.:
- 0034.6019
- Brand:
- Schurter
On back order for despatch 15/05/2024, delivery within 10 working days from despatch date.
Added
Price (ex. GST) Each (In a Pack of 10)
$0.612
(exc. GST)
$0.673
(inc. GST)
Units | Per unit | Per Pack* |
10 - 20 | $0.612 | $6.12 |
30 + | $0.607 | $6.07 |
*price indicative |
- RS Stock No.:
- 284-5158
- Mfr. Part No.:
- 0034.6019
- Brand:
- Schurter
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- CH
Product Details
Microfuse fuses - MSF and MST series
Miniature fuses for soldering onto PCB or carriers.
Fast-acting (MSF) or time-delay (MST) fuses. Low breaking capacity.
Fast-acting (MSF) or time-delay (MST) fuses. Low breaking capacity.
Standards
EN 60127, IEC 127-3//3, DIN-VDE 0820
Schurter Radial F Leaded PCB Mount Fuse
The Schurter radial F leaded is designed for direct solder mounting on PCB or carriers. It is a fast-acting fuse with low breaking capacity and has a thermoplastic body.
Features and Benefits
Breaking capacity is 35A
Current rating is 3.15A
Lightweight
Operating temperature ranges between -55°C and 125°C
Quick acting
Rated voltage is 250VAC
Resistance to soldering heat of 260°C/10s
Current rating is 3.15A
Lightweight
Operating temperature ranges between -55°C and 125°C
Quick acting
Rated voltage is 250VAC
Resistance to soldering heat of 260°C/10s
Applications
Electronic applications
PCBs
PCBs
Certifications
CSA C22.2 no. 248.14
IEC 60127-3/3
UL 248-14
VDE 101035
IEC 60127-3/3
UL 248-14
VDE 101035
For products that are Customized and under Non-cancellable & Non-returnable, Sales & Conditions apply.
PCB Wire Ended
All fuses have Thermoplaste Polyamide bodies
Specifications
Attribute | Value |
---|---|
Current Rating | 3.15A |
Lead Orientation | Radial |
Voltage Rating | 250V ac |
Fuse Speed | F |
Body Material | Thermoplastic |
Body Diameter | 8.5mm |
Body Height | 8.5mm |
Wire Length | 4.3mm |
Wire Pitch | 5.08mm |
Minimum Operating Temperature | -55°C |
Maximum Operating Temperature | +125°C |
Wire Diameter | 0.64mm |
Related links
- RS PROPC Board Non Resettable Fuse 250V
- Eaton Non Resettable Fuse 15A 250V ac
- RS PROPC Board Non Resettable Fuse 250V ac
- EatonPC Board Non Resettable Fuse 250V ac
- RS PROSMD Non Resettable Fuse
- WickmannPC Board Non Resettable Fuse 250V ac
- LittelfusePC Board Non Resettable Fuse 250V ac
- SchurterSMD Non Resettable Fuse 1A