Schurter Surface Mount Fuse 1A, 250V ac
- RS Stock No.:
- 270-7926
- Mfr. Part No.:
- 0001.2704.11
- Brand:
- Schurter
Subtotal (1 unit)**
$2.33
(exc. GST)
$2.56
(inc. GST)
489 In Global stock for delivery within 10 working day(s)*
* Delivery dates may change based on your chosen quantity and delivery address.
FREE delivery for orders over $60.00 ex GST
Real time qty checker
Units | Per unit |
---|---|
1 + | $2.33 |
**price indicative
- RS Stock No.:
- 270-7926
- Mfr. Part No.:
- 0001.2704.11
- Brand:
- Schurter
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Brand | Schurter | |
Current Rating | 1A | |
Voltage Rating | 250V ac | |
Fuse Speed | Time-Lag T | |
Body Material | Ceramic | |
Select all | ||
---|---|---|
Brand Schurter | ||
Current Rating 1A | ||
Voltage Rating 250V ac | ||
Fuse Speed Time-Lag T | ||
Body Material Ceramic | ||
Related links
- Schurter Surface Mount Fuse 1A, 250V ac
- Schurter Surface Mount Fuse 1A, 125V ac
- Schurter Non-Resettable Wire Ended Fuse 1A, 250V ac
- Wickmann Non Resettable Fuse 1A, 250V ac
- Schurter Surface Mount Fuse 3.15A, 250V ac
- Schurter Surface Mount Fuse 4A, 250V ac
- Schurter Surface Mount Fuse 630mA, 250V ac
- Schurter Surface Mount Fuse 1.6A, 250V ac