- RS Stock No.:
- 191-4595
- Mfr. Part No.:
- SF-2410HI400T-2
- Brand:
- Bourns
410 In Global stock for delivery within 10 working day(s)
Added
Price (ex. GST) Each (On a Tape of 10)
$0.989
(exc. GST)
$1.088
(inc. GST)
Units | Per unit | Per Tape* |
10 - 240 | $0.989 | $9.89 |
250 - 490 | $0.963 | $9.63 |
500 + | $0.949 | $9.49 |
*price indicative |
- RS Stock No.:
- 191-4595
- Mfr. Part No.:
- SF-2410HI400T-2
- Brand:
- Bourns
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- TW
Product Details
Single blow fuse for overcurrent protection
Ceramic tube design for high inrush fusing speed applications
Surface mount packaging for automated assembly
Halogen free
Applications
Notebooks
LCD Monitors
LCD Backlight Inverters
POE, POE+
PC Servers
Power Supplies
Battery Protection
White Goods
Ceramic tube design for high inrush fusing speed applications
Surface mount packaging for automated assembly
Halogen free
Applications
Notebooks
LCD Monitors
LCD Backlight Inverters
POE, POE+
PC Servers
Power Supplies
Battery Protection
White Goods
For products that are Customized and under Non-cancellable & Non-returnable, Sales & Conditions apply.
Specifications
Attribute | Value |
---|---|
Current Rating | 4A |
Voltage Rating | 125V ac |
Fuse Speed | HI |
Body Material | Ceramic |
Body Length | 6.1mm |
Body Width | 2.6mm |
Body Height | 2.6mm |
Breaking Capacity at Maximum Voltage Rating | 300 A @ 32 VDC, 50 A @ 125 VAC, 50 A @ 125 VDC |
Minimum Operating Temperature | -55°C |
Maximum Operating Temperature | +125°C |
Series | SF-2410HI-T |
Dimensions | 6.1 x 2.6 x 2.6mm |
Resistance | 15mΩ |
Related links
- SchurterSMD Non Resettable Fuse 4A, 125V ac/dc
- Eaton Non Resettable Fuse 15A 250V ac
- Schurter Surface Mount Fuse 4A, 125V ac
- LittelfuseSMD Non Resettable Fuse 4A, 125V ac
- LittelfusePC Board Non Resettable Fuse 125V ac
- LittelfuseSMD Non Resettable Fuse 4A, 125V ac/dc
- BournsSMD Non Resettable Fuse 4A, 125V ac
- WickmannPC Board Non Resettable Fuse 125V ac