Schurter SMD Non Resettable Fuse 2A, 250V ac/dc
- RS Stock No.:
- 173-9773
- Mfr. Part No.:
- 3403.0019.11
- Brand:
- Schurter
690 In Global stock for delivery within 10 working day(s)
Price (ex. GST) Each (In a Bag of 100)
$1.213
(exc. GST)
$1.334
(inc. GST)
Units | Per unit | Per Bag* |
---|---|---|
100 - 100 | $1.213 | $121.30 |
200 - 300 | $1.186 | $118.60 |
400 + | $1.16 | $116.00 |
*price indicative
- RS Stock No.:
- 173-9773
- Mfr. Part No.:
- 3403.0019.11
- Brand:
- Schurter
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- CH
Product Details
SMD Fuses
Suitable for all SMD soldering processes
Schurter Surface Mount Fuse
The Schurter OMF 250 surface mount quick acting fuse has a thermoplastic housing and the terminal from tin plated copper alloy. It is wave soldered on PCB with pin type mounting socket. This surface mount fuse offers considerable space saving features. Performance characteristics of the UMT SMD fuse are suitable for several low voltage applications. The FF type is ideal for protection of high value silicon ICs. This fuse has an electrical rating of 250VDC/250VAC and 2A.
Features and Benefits
• Service temperature ranges between -55°C and 125°C
• Suitable for all SMD soldering processes
• Breaking capacity is 100A
• Provides primary protection to PCB and SMD
• Suitable for all SMD soldering processes
• Breaking capacity is 100A
• Provides primary protection to PCB and SMD
Applications
• Medical equipment
• Power supplies
• Industrial electronics
• Power supplies
• Industrial electronics
Certifications
• CSA C22.2 no. 248.14 certified
• IEC 60127-4/2 certified
• UL 248-14 approved
• IEC 60127-4/2 certified
• UL 248-14 approved
For products that are Customized and under Non-cancellable & Non-returnable, Sales & Conditions apply.
Surface Mount Technology
Surface mount fuses offer considerable space (and time) saving features for low voltage applications. The FF types are ideal for protection of high value silicon IC's e.g. alarm systems, audio/visual equipment, computer boards, portable telephones, power supplies, medical apparatus etc.
Specifications
Attribute | Value |
---|---|
Current Rating | 2A |
Voltage Rating | 250V ac/dc |
Fuse Speed | F |
Body Material | Thermoplastic |
Body Length | 11mm |
Body Width | 4.6mm |
Body Height | 3.9mm |
Breaking Capacity at Maximum Voltage Rating | 100 A @ 250 V ac/dc |
Minimum Operating Temperature | -55°C |
Maximum Operating Temperature | +125°C |
Dimensions | 11 x 4.6 x 3.9mm |
Terminal Material | Tin Plated Copper Alloy |
Related links
- Schurter SMD Non Resettable Fuse 2A, 250V ac/dc
- Schurter SMD Non Resettable Fuse 2A, 250V ac
- Schurter SMD Non Resettable Fuse 2A, 125 V dc, 250V ac
- Schurter SMD Non Resettable Fuse 8A, 125 V dc, 250V ac
- Schurter SMD Non Resettable Fuse 160mA, 125 V dc, 250V ac
- Schurter SMD Non Resettable Fuse 4A, 125 V dc, 250V ac
- Schurter SMD Non Resettable Fuse 1.25A, 125 V dc, 250V ac
- Schurter SMD Non Resettable Fuse 2A, 125V ac/dc