Schurter Non Resettable Fuse, Radial 8A, 250V ac
- RS Stock No.:
- 269-3791
- Mfr. Part No.:
- 0034.6924
- Brand:
- Schurter
880 In Global stock for delivery within 10 working day(s)
Price (ex. GST) Each
$0.79
(exc. GST)
$0.87
(inc. GST)
Units | Per unit |
---|---|
1 + | $0.79 |
- RS Stock No.:
- 269-3791
- Mfr. Part No.:
- 0034.6924
- Brand:
- Schurter
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- CH
Product Details
Schurter MXT Series
Schurter MXT series sub miniature fuses are directly solder able on printed circuit boards. The MXT series has a thermoplastic body and tin-plated copper terminals. The MXT series has a compact size making them ideal for primary protection on PCBs as well as power supply adapters and SMPS.
High breaking capacity
Time-Lag
Time-Lag
The Schurter Non resettable fuses are single use circuit protection devices that break a circuit when a fault is detected. This fuse offering protection to vital components. This type of fuse is designed to be mounted directly onto a printed circuit board.
100 A breaking capacity
1000 hours operational life
Wave soldering methods
1000 hours operational life
Wave soldering methods
PCB Wire Ended
All fuses have Thermoplaste Polyamide bodies
Specifications
Attribute | Value |
---|---|
Current Rating | 8A |
Lead Orientation | Radial |
Voltage Rating | 250V ac |
Fuse Speed | T |
Body Material | Thermoplastic |
Related links
- RS PRO PC Board Non Resettable Fuse, Radial 8A, 250V ac
- Schurter Non Resettable Fuse, Radial 10A, 250V ac
- Schurter PC Board Non Resettable Fuse, Radial 315mA, 250V ac
- Schurter PC Board Non Resettable Fuse, Radial 50mA, 250V ac
- Eaton PC Board Non Resettable Fuse, Radial 8A, 125V ac
- Schurter SMD Non Resettable Fuse 8A, 125 V dc, 250V ac
- Schurter Non-Resettable Wire Ended Fuse 1.6A, 250V ac
- Schurter Non-Resettable Wire Ended Fuse 4A, 250V ac