SchurterPC Board Non Resettable Fuse, Radial 50mA, 250V ac
- RS Stock No.:
- 284-4969
- Mfr. Part No.:
- 0034.6001
- Manufacturer:
- Schurter
This image is representative of the product range
View all Non Resettable Fuses
80 In AU stock for next working day delivery
30 In Global stock for delivery within 10 working day(s)
Price (ex. GST) Each (In a Pack of 10)
Was $1.101
You pay
$0.761
(exc. GST)
$0.837
(inc. GST)
units | Per unit | Per Pack* |
10 - 20 | $0.761 | $7.61 |
30 - 40 | $0.753 | $7.53 |
50 + | $0.737 | $7.37 |
*price indicative |
- RS Stock No.:
- 284-4969
- Mfr. Part No.:
- 0034.6001
- Manufacturer:
- Schurter
- COO (Country of Origin):
- CH
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- CH
Product Details
Microfuse fuses - MSF and MST series
Miniature fuses for soldering onto PCB or carriers.
Fast-acting (MSF) or time-delay (MST) fuses. Low breaking capacity.
Fast-acting (MSF) or time-delay (MST) fuses. Low breaking capacity.
Standards
EN 60127, IEC 127-3//3, DIN-VDE 0820
PCB Wire Ended
All fuses have Thermoplaste Polyamide bodies
Specifications
Attribute | Value |
Current Rating | 50mA |
Lead Orientation | Radial |
Voltage Rating | 250V ac |
Fuse Speed | F |
Body Material | Thermoplastic |
Body Diameter | 8.5mm |
Body Height | 8.5mm |
Wire Length | 4.3mm |
Wire Pitch | 5.08mm |
Minimum Operating Temperature | -55°C |
Maximum Operating Temperature | +125°C |
Wire Diameter | 0.64mm |