Wickmann Leaded PCB Mount Fuse, Radial 315mA, 250V ac
- RS Stock No.:
- 227-2049
- Mfr. Part No.:
- 3700315000
- Manufacturer:
- Wickmann
This image is representative of the product range
View all Non Resettable Fuses
40 In Global stock for delivery within 5 working day(s)
140 In Global stock for delivery within 10 working day(s)
Price (ex. GST) Each (In a Pack of 10)
Was $2.054
You pay
$1.744
(exc. GST)
$1.918
(inc. GST)
units | Per unit | Per Pack* |
10 - 40 | $1.744 | $17.44 |
50 + | $1.723 | $17.23 |
*price indicative |
Packaging Options:
- RS Stock No.:
- 227-2049
- Mfr. Part No.:
- 3700315000
- Manufacturer:
- Wickmann
Legislation and Compliance
Product Details
High Performance, Series TR5
For automatic insertion, can be directly soldered or plugged (use fuseholder stock no.110-7900)

Approvals
UL; VDE; SEMKO
PCB Wire Ended
All fuses have Thermoplaste Polyamide bodies
Specifications
Attribute | Value |
Current Rating | 315mA |
Lead Orientation | Radial |
Voltage Rating | 250V ac |
Fuse Speed | F |
Body Material | Nylon |
Body Diameter | 8.5mm |
Body Height | 8mm |
Wire Length | 18.8mm |
Wire Pitch | 5.08mm |
Breaking Capacity at Maximum Voltage Rating | 35 A |
Minimum Operating Temperature | -40°C |
Maximum Operating Temperature | +85°C |
Wire Diameter | 0.6mm |