LittelfusePC Board Non Resettable Fuse, Radial 2A, 250V ac
- RS Stock No.:
- 226-6555
- Mfr. Part No.:
- 3701200000
- Manufacturer:
- Littelfuse
View all Non Resettable Fuses
20 In AU stock for next working day delivery
730 In Global stock for delivery within 10 working day(s)
Price (ex. GST) Each (In a Pack of 10)
$2.92
(exc. GST)
$3.21
(inc. GST)
units | Per unit | Per Pack* |
10 - 90 | $2.92 | $29.20 |
100 - 490 | $2.833 | $28.33 |
500 - 1490 | $2.748 | $27.48 |
1500 - 2490 | $2.665 | $26.65 |
2500 + | $2.585 | $25.85 |
*price indicative |
- RS Stock No.:
- 226-6555
- Mfr. Part No.:
- 3701200000
- Manufacturer:
- Littelfuse
Legislation and Compliance
Product Details
High Performance, Series TR5
For automatic insertion, can be directly soldered or plugged (use fuseholder stock no.110-7900)

Approvals
UL; VDE; SEMKO
PCB Wire Ended
All fuses have Thermoplaste Polyamide bodies
Specifications
Attribute | Value |
Current Rating | 2A |
Lead Orientation | Radial |
Voltage Rating | 250V ac |
Fuse Speed | F |
Body Material | Nylon |
Body Diameter | 8.5mm |
Body Height | 8mm |
Wire Length | 18.8mm |
Wire Pitch | 5.08mm |
Minimum Operating Temperature | -40°C |
Maximum Operating Temperature | +85°C |
Wire Diameter | 0.6mm |
20 In AU stock for next working day delivery
730 In Global stock for delivery within 10 working day(s)
Price (ex. GST) Each (In a Pack of 10)
$2.92
(exc. GST)
$3.21
(inc. GST)
units | Per unit | Per Pack* |
10 - 90 | $2.92 | $29.20 |
100 - 490 | $2.833 | $28.33 |
500 - 1490 | $2.748 | $27.48 |
1500 - 2490 | $2.665 | $26.65 |
2500 + | $2.585 | $25.85 |
*price indicative |