RS PRO PC Board Non Resettable Fuse, Radial 2A, 250V
- RS Stock No.:
- 767-5128
- Brand:
- RS PRO
70 In AU stock for next working day delivery
2300 In Global stock for delivery within 10 working day(s)
Price (ex. GST) Each (In a Pack of 10)
$1.22
(exc. GST)
$1.34
(inc. GST)
Units | Per unit | Per Pack* |
---|---|---|
10 - 40 | $1.22 | $12.20 |
50 + | $1.005 | $10.05 |
*price indicative
- RS Stock No.:
- 767-5128
- Brand:
- RS PRO
- COO (Country of Origin):
- TW
Related links
- RS PRO PC Board Non Resettable Fuse, Radial 2A, 250V
- RS PRO PC Board Non Resettable Fuse, Radial 2A, 250V ac
- Schurter PC Board Non Resettable Fuse, Radial 2A, 250V ac
- Littelfuse PC Board Non Resettable Fuse, Radial 2A, 250V ac
- Wickmann PC Board Non Resettable Fuse, Radial 2A, 250V ac
- Eaton PC Board Non Resettable Fuse, Radial 2A, 250V ac
- Eaton Bussmann Series PC Board Non Resettable Fuse, Radial 2A, 250V ac
- RS PRO PC Board Non Resettable Fuse, Radial 1A, 250V