Littelfuse SMD Non Resettable Fuse 3A, 125V ac/dc
- RS Stock No.:
- 219-6119
- Mfr. Part No.:
- 0154003.DR
- Brand:
- Littelfuse
90 In Global stock for delivery within 10 working day(s)
Price (ex. GST) Each (In a Pack of 10)
$4.047
(exc. GST)
$4.452
(inc. GST)
Units | Per unit | Per Pack* |
---|---|---|
10 - 90 | $4.047 | $40.47 |
100 - 490 | $3.997 | $39.97 |
500 - 1490 | $3.903 | $39.03 |
1500 - 2490 | $3.798 | $37.98 |
2500 + | $3.697 | $36.97 |
*price indicative
- RS Stock No.:
- 219-6119
- Mfr. Part No.:
- 0154003.DR
- Brand:
- Littelfuse
Related links
- Littelfuse SMD Non Resettable Fuse 3A, 125V ac/dc
- Littelfuse SMD Non Resettable Fuse 3A, 125V ac
- Littelfuse SMD Non Resettable Fuse 7A, 125V ac/dc
- Littelfuse SMD Non Resettable Fuse 2A, 125V ac/dc
- Littelfuse SMD Non Resettable Fuse 1A, 125V ac/dc
- Littelfuse SMD Non Resettable Fuse 10A, 125V
- Littelfuse SMD Non Resettable Fuse 8A, 125V
- Schurter SMD Non Resettable Fuse 3A, 125V ac/dc