Littelfuse SMD Non Resettable Fuse 1A, 125V ac/dc
- RS Stock No.:
- 219-6096
- Mfr. Part No.:
- 0154001.DR
- Brand:
- Littelfuse
580 In Global stock for delivery within 10 working day(s)
Price (ex. GST) Each (In a Pack of 10)
$3.541
(exc. GST)
$3.895
(inc. GST)
Units | Per unit | Per Pack* |
---|---|---|
10 - 90 | $3.541 | $35.41 |
100 - 490 | $3.48 | $34.80 |
500 - 1490 | $3.388 | $33.88 |
1500 - 2490 | $3.296 | $32.96 |
2500 + | $3.209 | $32.09 |
*price indicative
- RS Stock No.:
- 219-6096
- Mfr. Part No.:
- 0154001.DR
- Brand:
- Littelfuse
Related links
- Littelfuse SMD Non Resettable Fuse 1A, 125V ac/dc
- Littelfuse SMD Non Resettable Fuse 7A, 125V ac/dc
- Littelfuse SMD Non Resettable Fuse 3A, 125V ac/dc
- Littelfuse SMD Non Resettable Fuse 2A, 125V ac/dc
- Littelfuse SMD Non Resettable Fuse 1A, 250V
- Littelfuse SMD Non Resettable Fuse 1A, 125V ac
- Littelfuse SMD Non Resettable Fuse 10A, 125V
- Littelfuse SMD Fuse Block 5A, 125V ac/dc