Bourns Non Resettable Fuse 315mA, 125V ac
- RS Stock No.:
- 191-4597
- Mfr. Part No.:
- SF-2410FP0315T-2
- Brand:
- Bourns
Bulk discount available
Subtotal (1 tape of 10 units)**
$27.74
(exc. GST)
$30.51
(inc. GST)
190 In Global stock for delivery within 10 working day(s)*
* Delivery dates may change based on your chosen quantity and delivery address.
FREE delivery for orders over $80.00 ex GST
Units | Per unit | Per Tape** |
---|---|---|
10 - 240 | $2.774 | $27.74 |
250 - 490 | $2.706 | $27.06 |
500 + | $2.665 | $26.65 |
**price indicative
Related links
- Bourns SMD Non Resettable Fuse 315mA, 125V ac
- Bourns Non Resettable Fuse 4A, 125V ac
- Bourns Non Resettable Fuse 160mA, 125V ac
- Bourns Non Resettable Fuse 125mA, 125V ac
- Bourns Non Resettable Fuse 250mA, 125V ac
- Bourns Non Resettable Fuse 2.5A, 125V ac
- Bourns Non Resettable Fuse 100mA, 125V ac
- Bourns Non Resettable Fuse 20A, 125V ac