Recently searched

    Bourns SMD Non Resettable Fuse 20A, 125V ac

    Bulk discount available

    Subtotal (1 reel of 1000 units)**

    $1,286.00

    (exc. GST)

    $1,415.00

    (inc. GST)

    Add to Basket
    Select or type quantity
    Available for back order.*

    * Delivery dates may change based on your chosen quantity and delivery address.

    Units
    Per unit
    Per Reel**
    1000 - 1000$1.286$1,286.00
    2000 - 3000$1.254$1,254.00
    4000 +$1.234$1,234.00

    **price indicative

    RS Stock No.:
    191-4188
    Mfr. Part No.:
    SF-2410F2000T-2
    Brand:
    Bourns
    Find similar products by selecting one or more attributes.
    Select all

    Brand

    Bourns

    Current Rating

    20A

    Voltage Rating

    125V ac

    Fuse Speed

    F

    Body Material

    Ceramic

    Body Length

    6.1mm

    Body Width

    2.6mm

    Body Height

    2.6mm

    Breaking Capacity at Maximum Voltage Rating

    300 A @ 24 VDC, 50 A @ 65 VAC, 50 A @ 65 VDC

    Minimum Operating Temperature

    -55°C

    Maximum Operating Temperature

    +125°C

    Series

    SF-2410F-T

    Resistance

    2.5mΩ

    Dimensions

    6.1 x 2.6 x 2.6mm

    Related links