Bourns Non Resettable Fuse 375mA, 125V ac
- RS Stock No.:
- 191-4605
- Mfr. Part No.:
- SF-2410FP0375T-2
- Brand:
- Bourns
610 In Global stock for delivery within 10 working day(s)
Price (ex. GST) Each (On a Tape of 10)
$2.716
(exc. GST)
$2.988
(inc. GST)
Units | Per unit | Per Tape* |
---|---|---|
10 - 240 | $2.716 | $27.16 |
250 + | $2.647 | $26.47 |
*price indicative
- RS Stock No.:
- 191-4605
- Mfr. Part No.:
- SF-2410FP0375T-2
- Brand:
- Bourns
Related links
- Bourns SMD Non Resettable Fuse 375mA, 125V ac
- Bourns Non Resettable Fuse 160mA, 125V ac
- Bourns Non Resettable Fuse 100mA, 125V ac
- Bourns Non Resettable Fuse 20A, 125V ac
- Bourns Non Resettable Fuse 1A, 125V ac
- Bourns Non Resettable Fuse 1.5A, 125V ac
- Bourns Non Resettable Fuse 250mA, 125V ac
- Bourns Non Resettable Fuse 2.5A, 125V ac