Bourns SMD Non Resettable Fuse 2.5A, 125V ac
- RS Stock No.:
- 191-4177
- Mfr. Part No.:
- SF-2410FP250T-2
- Brand:
- Bourns
690 In Global stock for delivery within 10 working day(s)
Price (ex. GST) Each (On a Reel of 1000)
$0.714
(exc. GST)
$0.785
(inc. GST)
Units | Per unit | Per Reel* |
---|---|---|
1000 - 1000 | $0.714 | $714.00 |
2000 - 3000 | $0.696 | $696.00 |
4000 + | $0.686 | $686.00 |
*price indicative
- RS Stock No.:
- 191-4177
- Mfr. Part No.:
- SF-2410FP250T-2
- Brand:
- Bourns
Related links
- Bourns Non Resettable Fuse 2.5A, 125V ac
- Bourns SMD Non Resettable Fuse 2.5A, 125V ac
- Bourns SMD Non Resettable Fuse 12A, 125V ac
- Bourns SMD Non Resettable Fuse 1A, 125V ac
- Bourns SMD Non Resettable Fuse 3A, 125V ac
- Bourns SMD Non Resettable Fuse 5A, 125V ac
- Bourns SMD Non Resettable Fuse 250mA, 125V ac
- Bourns SMD Non Resettable Fuse 30A, 125V ac