Bourns SMD Non Resettable Fuse 250mA, 125V ac
- RS Stock No.:
- 191-4168
- Mfr. Part No.:
- SF-2410FP025T-2
- Brand:
- Bourns
110 In Global stock for delivery within 10 working day(s)
Price (ex. GST) Each (On a Reel of 1000)
$1.371
(exc. GST)
$1.508
(inc. GST)
Units | Per unit | Per Reel* |
---|---|---|
1000 - 4000 | $1.371 | $1,371.00 |
5000 + | $1.326 | $1,326.00 |
*price indicative
- RS Stock No.:
- 191-4168
- Mfr. Part No.:
- SF-2410FP025T-2
- Brand:
- Bourns
Related links
- Bourns Non Resettable Fuse 250mA, 125V ac
- Bourns SMD Non Resettable Fuse 12A, 125V ac
- Bourns SMD Non Resettable Fuse 1A, 125V ac
- Bourns SMD Non Resettable Fuse 3A, 125V ac
- Bourns SMD Non Resettable Fuse 5A, 125V ac
- Bourns SMD Non Resettable Fuse 30A, 125V ac
- Bourns SMD Non Resettable Fuse 3.5A, 125V ac
- Bourns SMD Non Resettable Fuse 15A, 125V ac