Bourns Non Resettable Fuse 3A, 125V ac

Bulk discount available

Subtotal (1 reel of 1000 units)*

$1,000.00

(exc. GST)

$1,100.00

(inc. GST)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 11 May 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
Per Reel*
1000 - 1000$1.00$1,000.00
2000 - 3000$0.975$975.00
4000 +$0.96$960.00

*price indicative

RS Stock No.:
191-4197
Mfr. Part No.:
SF-2410HI300T-2
Brand:
Bourns
Find similar products by selecting one or more attributes.
Select all

Brand

Bourns

Current Rating

3A

Voltage Rating

125V ac

Fuse Speed

HI

Body Material

Ceramic

Body Length

6.1mm

Body Width

2.6mm

Body Height

2.6mm

Breaking Capacity at Maximum Voltage Rating

300 A @ 32 VDC, 50 A @ 125 VAC, 50 A @ 125 VDC

Minimum Operating Temperature

-55°C

Maximum Operating Temperature

+125°C

Series

SF-2410HI-T

Resistance

22.8mΩ

Dimensions

6.1 x 2.6 x 2.6mm

COO (Country of Origin):
TW
Single blow fuse for overcurrent protection
Ceramic tube design for high inrush fusing speed applications
Surface mount packaging for automated assembly
Halogen free
Applications
Notebooks
LCD Monitors
LCD Backlight Inverters
POE, POE+
PC Servers
Power Supplies
Battery Protection
White Goods

For these non-cancellable (NC), and non-returnable (NR) products, Terms and Conditions apply.


Related links