Bourns Non Resettable Fuse 12A, 125V ac
- RS Stock No.:
- 191-4186
- Mfr. Part No.:
- SF-2410F1200T-2
- Brand:
- Bourns
30 In Global stock for delivery within 10 working day(s)
Price (ex. GST) Each (On a Reel of 1000)
$1.057
(exc. GST)
$1.163
(inc. GST)
Units | Per unit | Per Reel* |
---|---|---|
1000 - 1000 | $1.057 | $1,057.00 |
2000 - 3000 | $1.031 | $1,031.00 |
4000 + | $1.015 | $1,015.00 |
*price indicative
- RS Stock No.:
- 191-4186
- Mfr. Part No.:
- SF-2410F1200T-2
- Brand:
- Bourns
Related links
- Bourns SMD Non Resettable Fuse 12A, 125V ac
- Bourns Non Resettable Fuse 125mA, 125V ac
- Bourns Non Resettable Fuse 160mA, 125V ac
- Bourns Non Resettable Fuse 1.5A, 125V ac
- Bourns Non Resettable Fuse 100mA, 125V ac
- Bourns Non Resettable Fuse 2.5A, 125V ac
- Bourns Non Resettable Fuse 250mA, 125V ac
- Bourns Non Resettable Fuse 20A, 125V ac