Bourns SMD Non Resettable Fuse 30A, 125V ac
- RS Stock No.:
- 187-8685
- Mfr. Part No.:
- SF-3812FG3000T-2
- Brand:
- Bourns
191 In Global stock for delivery within 10 working day(s)
Price (ex. GST) Each (In a Pack of 10)
$4.811
(exc. GST)
$5.292
(inc. GST)
Units | Per unit | Per Pack* |
---|---|---|
10 - 620 | $4.811 | $48.11 |
630 - 1240 | $4.691 | $46.91 |
1250 + | $4.619 | $46.19 |
*price indicative
- RS Stock No.:
- 187-8685
- Mfr. Part No.:
- SF-3812FG3000T-2
- Brand:
- Bourns
Related links
- Bourns SMD Non Resettable Fuse 30A, 125V ac
- Littelfuse SMD Non Resettable Fuse 30A, 125V ac
- Bourns SMD Non Resettable Fuse 30A, 250V ac
- Bourns SMD Non Resettable Fuse 12A, 125V ac
- Bourns SMD Non Resettable Fuse 1A, 125V ac
- Bourns SMD Non Resettable Fuse 3A, 125V ac
- Bourns SMD Non Resettable Fuse 5A, 125V ac
- Bourns SMD Non Resettable Fuse 250mA, 125V ac