Recently searched

    Bourns SMD Non Resettable Fuse 35A, 250V ac

    Subtotal (1 reel of 2500 units)**

    $9,323.29

    (exc. GST)

    $10,255.62

    (inc. GST)

    Add to Basket
    Select or type quantity
    1 In Global stock for delivery within 10 working day(s)*

    * Delivery dates may change based on your chosen quantity and delivery address.

    Real time qty checker
    Reel(s)
    Per Reel
    Per unit**
    1 +$9,323.29$3.729

    **price indicative

    RS Stock No.:
    186-0319
    Mfr. Part No.:
    SF-3812F3500T-2
    Brand:
    Bourns
    Find similar products by selecting one or more attributes.
    Select all

    Brand

    Bourns

    Current Rating

    35A

    Voltage Rating

    250V ac

    Fuse Speed

    F

    Body Material

    Ceramic

    Body Length

    10.1mm

    Body Width

    3.1mm

    Body Height

    3.1mm

    Breaking Capacity at Maximum Voltage Rating

    100 A @ 250 V ac

    Minimum Operating Temperature

    -55°C

    Maximum Operating Temperature

    +125°C

    Series

    SF

    Dimensions

    10.1 x 3.1 x 3.1mm

    Resistance

    1.4mΩ

    Terminal Material

    Brass

    Related links