Bourns SMD Non Resettable Fuse 20A, 125V ac
- RS Stock No.:
- 186-0326
- Mfr. Part No.:
- SF-3812FG2000T-2
- Brand:
- Bourns
30 In Global stock for delivery within 10 working day(s)
Price (ex. GST) Each (On a Tape of 10)
$5.042
(exc. GST)
$5.546
(inc. GST)
Units | Per unit | Per Tape* |
---|---|---|
10 - 190 | $5.042 | $50.42 |
200 - 490 | $4.603 | $46.03 |
500 + | $4.385 | $43.85 |
*price indicative
- RS Stock No.:
- 186-0326
- Mfr. Part No.:
- SF-3812FG2000T-2
- Brand:
- Bourns
Related links
- Bourns SMD Non Resettable Fuse 20A, 125V ac
- Bourns SMD Non Resettable Fuse 20A, 250V ac
- Bourns Non Resettable Fuse 20A, 125V ac
- Bourns SMD Non Resettable Fuse 3A, 125V ac
- Bourns SMD Non Resettable Fuse 315mA, 125V ac
- Bourns SMD Non Resettable Fuse 15A, 125V ac
- Bourns SMD Non Resettable Fuse 12A, 125V ac
- Bourns SMD Non Resettable Fuse 375mA, 125V ac