Wickmann SMD Non Resettable Fuse 25A, 125V
- RS Stock No.:
- 174-0306
- Mfr. Part No.:
- 0456025.ER
- Brand:
- Wickmann
Discontinued product
- RS Stock No.:
- 174-0306
- Mfr. Part No.:
- 0456025.ER
- Brand:
- Wickmann
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Brand | Wickmann | |
Current Rating | 25A | |
Voltage Rating | 125V | |
Fuse Speed | FF | |
Body Material | Ceramic | |
Body Length | 10.08mm | |
Body Width | 3.05mm | |
Body Height | 3.05mm | |
Breaking Capacity at Maximum Voltage Rating | 100 A @ 125 V ac, 1000 A @ 32 V dc, 300 A @ 65 V ac, 500 A @ 72 V dc | |
Minimum Operating Temperature | -55°C | |
Maximum Operating Temperature | +125°C | |
Series | 456 | |
Resistance | 0.001Ω | |
Dimensions | 10.08 x 3.05 x 3.05mm | |
Terminal Material | Silver Plated | |
Select all | ||
---|---|---|
Brand Wickmann | ||
Current Rating 25A | ||
Voltage Rating 125V | ||
Fuse Speed FF | ||
Body Material Ceramic | ||
Body Length 10.08mm | ||
Body Width 3.05mm | ||
Body Height 3.05mm | ||
Breaking Capacity at Maximum Voltage Rating 100 A @ 125 V ac, 1000 A @ 32 V dc, 300 A @ 65 V ac, 500 A @ 72 V dc | ||
Minimum Operating Temperature -55°C | ||
Maximum Operating Temperature +125°C | ||
Series 456 | ||
Resistance 0.001Ω | ||
Dimensions 10.08 x 3.05 x 3.05mm | ||
Terminal Material Silver Plated | ||
Related links
- Wickmann SMD Non Resettable Fuse 25A, 125V
- Wickmann SMD Non Resettable Fuse 30A, 250V
- Wickmann SMD Non Resettable Fuse 20A, 250V
- Wickmann SMD Non Resettable Fuse 15A, 250V
- Wickmann SMD Non Resettable Fuse 1A, 125V
- Wickmann SMD Non Resettable Fuse 10A, 125V
- Wickmann SMD Non Resettable Fuse 5A, 125V
- Wickmann SMD Non Resettable Fuse 2A, 125V