Schurter SMD Non Resettable Fuse 15A, 32 V ac, 63V dc
- RS Stock No.:
- 703-2782
- Mfr. Part No.:
- 3413.0330.22
- Brand:
- Schurter
100 In Global stock for delivery within 10 working day(s)
Price (ex. GST) Each (In a Bag of 10)
$0.707
(exc. GST)
$0.778
(inc. GST)
Units | Per unit | Per Bag* |
---|---|---|
10 - 240 | $0.707 | $7.07 |
250 - 490 | $0.689 | $6.89 |
500 + | $0.679 | $6.79 |
*price indicative
- RS Stock No.:
- 703-2782
- Mfr. Part No.:
- 3413.0330.22
- Brand:
- Schurter
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- CH
Product Details
Schurter UST Fuses
Schurter UST 1206 suface mount fuses offer secondary protections for both DC and AC applications. Ideally suitable for circuits with inrush also LCD backlight DC-AC inverter.
High melting I²t-values
Slow Blow
Slow Blow
Standards
UL 248-14, CSA C22.2 no. 248.14
Approvals
UL Recognised
Schurter UST Surface Mount Fuse
The Schurter UST 1206 surface mount compact fuse has epoxy glass housing and tin plated copper terminal. This surface mount fuse offers considerable space saving features for low voltage applications. It offers secondary protection for both DC and AC applications. The FF type is ideal for protection of high-value silicon. This fuse has an electrical rating of 63VDC/32VAC and 15A.
Features and Benefits
• Service temperature ranges between -55°C and 90°C
• Compact in size
• High melting I²t-values
• Breaking capacity is 63 A
• Suitable for circuits with inrush also LCD backlight DC-AC inverter
• Compact in size
• High melting I²t-values
• Breaking capacity is 63 A
• Suitable for circuits with inrush also LCD backlight DC-AC inverter
Applications
• Alarm system
• Audio/visual equipment
• Power supplies
• Medical equipment
• Industrial electronics
• Audio/visual equipment
• Power supplies
• Medical equipment
• Industrial electronics
Certifications
• CSA C22.2 certified
• IEC 60127-4/2 certified
• UL 248-14 approved
• IEC 60127-4/2 certified
• UL 248-14 approved
For products that are Customized and under Non-cancellable & Non-returnable, Sales & Conditions apply.
Surface Mount Technology
Surface mount fuses offer considerable space (and time) saving features for low voltage applications. The FF types are ideal for protection of high value silicon IC's e.g. alarm systems, audio/visual equipment, computer boards, portable telephones, power supplies, medical apparatus etc.
Specifications
Attribute | Value |
---|---|
Current Rating | 15A |
Voltage Rating | 32 V ac, 63V dc |
Fuse Speed | T |
Body Material | Epoxy Glass |
Body Length | 3.2mm |
Body Width | 1.6mm |
Body Height | 0.6mm |
Breaking Capacity at Maximum Voltage Rating | 100 A @ 32 V ac, 100 A @ 63 V dc |
Minimum Operating Temperature | -55°C |
Maximum Operating Temperature | +90°C |
Dimensions | 3.2 x 1.6 x 0.6mm |
Terminal Material | Tin Plated Copper |
Related links
- Schurter SMD Non Resettable Fuse 15A, 32 V ac, 63V dc
- Schurter SMD Non Resettable Fuse 3.15A, 32 V ac, 63V dc
- Schurter SMD Non Resettable Fuse 25A, 32 V ac, 63V dc
- Schurter SMD Non Resettable Fuse 630mA, 32 V ac, 63V dc
- Schurter SMD Non Resettable Fuse 750mA, 32 V ac, 63V dc
- Schurter SMD Non Resettable Fuse 5A, 32 V ac, 63V dc
- Schurter SMD Non Resettable Fuse 500mA, 32 V ac, 63V dc
- Schurter SMD Non Resettable Fuse 1.25A, 32 V ac, 63V dc